16-Bit Bus Transceivers And egisters With 3-State Outputs 56-SSOP -40 to 85
Rochester Electronics 74AC16652DL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.