Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Current Rating | 24mA |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |