The 74ACT11000D is a 4-bit dual-four input gate from Rochester Electronics. It features a propagation delay of 12.3ns and an output current of 24mA. The device is packaged in a SOIC package and is available in bulk packaging. Although it contains lead, the 74ACT11000D is Reach SVHC compliant.
Rochester Electronics 74ACT11000D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 12.3ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.