The 74ACT11074NSR is a 2-bit non-inverting logic gate from Rochester Electronics. It operates at a frequency of 125MHz and can source an output current of up to 24mA. The device is packaged in a lead-free SOP package and is available on tape and reel. The propagation delay is 9.4ns.
Rochester Electronics 74ACT11074NSR technical specifications.
| Package/Case | SOP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.