The 74ACT11139D is a 4-bit dual-switch quad SPST analog switch from Rochester Electronics. It operates at a bandwidth of 100MHz and is packaged in a SOIC package. The device is lead free and compliant with Reach SVHC regulations. It features 4 bits of switching capability and 4 outputs, with a throw configuration of DP4T.
Rochester Electronics 74ACT11139D technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
No datasheet is available for this part.