Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-PDIP -40 to 85
Rochester Electronics 74ACT11374NT technical specifications.
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 13ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.