74ACT Series 5.5 V Hex Inverter with Schmitt Trigger Input - TSSOP-14
Rochester Electronics 74ACT14MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.