16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
Rochester Electronics 74ACT16543DLRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.