16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
Rochester Electronics 74ACT16646DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.