16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85
Rochester Electronics 74AHCT16244DLRG4 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 9.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.