16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Rochester Electronics 74AHCT16373DLRG4 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.