16-Bit Transparent D-Type Latch With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
Rochester Electronics 74ALVCH16373GRDR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.