16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Rochester Electronics 74ALVCH16374ZQLR technical specifications.
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.