2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Rochester Electronics 74ALVTH16245ZQLR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.