Latch Transparent 3-ST 16-CH D-Type 56-Pin BGA MICROSTAR JUNIOR T/R
Rochester Electronics 74ALVTH16373ZQLR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.