2.5-V/3.3-V 32-Bit Transparent D-Type Latches With 3-State Outputs 96-LFBGA -40 to 85
Rochester Electronics 74ALVTH32373ZKER technical specifications.
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Number of Outputs | 32 |
| Output Current | 32mA |
| RoHS | Not Compliant |
No datasheet is available for this part.