74AVCA164245ZQLR
Rochester Electronics 74AVCA164245ZQLR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Packaging | Bulk |
| Propagation Delay | 2.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.