16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85
Rochester Electronics 74AVCB164245GRE4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.