Low-Voltage 20-Bit FET Bus Switch 48-TSSOP -40 to 85
Rochester Electronics 74CBTLV16210GRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
No datasheet is available for this part.