Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer 16-SSOP -40 to 85
Rochester Electronics 74CBTLV3253DBQRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
No datasheet is available for this part.