Fast/Faster Bipolar Logic 18-Bit U/O Clamp
Rochester Electronics 74F1071MSAX technical specifications.
| Package/Case | SSOP |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 50mA |
| Output Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.