16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-TSSOP -40 to 85
Rochester Electronics 74FCT162H245ATPACT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.