74LCX Series 3.6 V Low Voltage Hex Buffer with Open Drain Outputs - TSSOP-14
Rochester Electronics 74LCX07MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 8 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.