Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Rochester Electronics 74LCX112MTCX technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.