Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W T/R
Rochester Electronics 74LCX162374MTDX technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.