Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74LCX16240MTDX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.