74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
Rochester Electronics 74LCX32MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.