Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
Rochester Electronics 74LCX373MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.