Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs
Rochester Electronics 74LCX374SJX technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.