Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 56-Pin BGA MICROSTAR JUNIOR T/R
Rochester Electronics 74LVTH162244ZQLR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.