Rochester Electronics 74LVX4245MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 8uA |
| Number of Bits | 8 |
| Output Current | 12mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.