8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Rochester Electronics 74LVXC4245MTCX technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.