25-Bit Configurable Registered Buffer w/Address-Parity Test 96-LFBGA -40 to 85
Rochester Electronics 74SSTUB32866AZKER technical specifications.
| Frequency | 410MHz |
| Lead Free | Lead Free |
| Number of Outputs | 25 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.