74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74VCX16245MTD technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.