Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP W T/R
Rochester Electronics 74VHC112MTCX technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.