74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - SOIC-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74VHC138M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |