Rochester Electronics 74VHC221AMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74VHC221AMX to view detailed technical specifications.
No datasheet is available for this part.