74VHC Series CMOS Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20
Rochester Electronics 74VHC244MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.