NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP W T/R
Rochester Electronics 74VHC27MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 8mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.