74VHC Series 5.5 V High Speed CMOS Hex Inverter - TSSOP-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74VHCU04MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.