5Vout 3A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 70
Rochester Electronics 78HT305HC technical specifications.
| Package/Case | SIP |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 23.6mm |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Weight | 11g |
| Width | 25.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.