5Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics 78SR105TC technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.