The 78ST112HC is a single output voltage regulator with an output voltage of 12V. It is packaged in a lead-free SIP package with dimensions of 7.87mm in height, 23.9mm in length, and 22.9mm in width. The device weighs 6.5g and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 78ST112HC technical specifications.
| Package/Case | SIP |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Weight | 6.5g |
| Width | 22.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.