12Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics 78ST112SC technical specifications.
| Height | 8.63mm |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Weight | 6.5g |
| Width | 22.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.