2-Channel Single ADC SAR 16-bit Parallel/Serial 32-Pin BB HDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD1377KD technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | -23mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 850mW |
| Resolution | 16b |
| RoHS | Not Compliant |