IC, Volt Reference, Fixed, 1.225V, Bipolar, TO-236, 3PIN, Plastic
Rochester Electronics AD1580ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.23V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.