IC, Volt Reference, Fixed, 1.225V, Bipolar, TSSOP, 6PIN, Plastic
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.23V |
| Packaging | Tape and Reel |
| RoHS | Compliant |