Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.23V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |