V-Ref Precision 1.225V 10mA Automotive 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |