V-Ref Precision 4.096V 5mA Automotive 3-Pin SOT-23 T/R
Rochester Electronics AD1584ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 70uA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.1V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.